Part Details for IXFB70N100X by Littelfuse Inc
Overview of IXFB70N100X by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFB70N100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0503
|
Newark | Discmsft Nch Ultrjnctn Xclass To-264(3)/ Tube |Littelfuse IXFB70N100X RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5200 | Buy Now |
DISTI #
IXFB70N100X-ND
|
DigiKey | MOSFET N-CH 1000V 70A PLUS264 Min Qty: 1 Lead time: 32 Weeks Container: Tube |
203 In Stock |
|
$35.7956 / $36.3900 | Buy Now |