Part Details for IXFH160N15T2 by IXYS Corporation
Overview of IXFH160N15T2 by IXYS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH160N15T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFH160N15T2-ND
|
DigiKey | MOSFET N-CH 150V 160A TO247AD Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6035 / $8.6600 | Buy Now |
DISTI #
747-IXFH160N15T2
|
Mouser Electronics | MOSFET Trench T2 HiperFET Power MOSFET RoHS: Compliant | 30 |
|
$4.6000 / $8.8400 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 9 mOhm 253 nC Through Hole Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.7400 / $5.2100 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 160A I(D), 150V, 0.009OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-247 | 3 |
|
$6.9052 / $10.3578 | Buy Now |
DISTI #
IXFH160N15T2
|
TTI | MOSFET Trench T2 HiperFET Power MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.5000 / $4.9300 | Buy Now |
DISTI #
IXFH160N15T2
|
TME | Transistor: N-MOSFET, unipolar, 150V, 160A, 880W, TO247-3 Min Qty: 1 | 2 |
|
$5.6500 / $7.9200 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 150V 160A TO-247 | 6400 |
|
RFQ | |
|
LCSC | 150V 160A 9m10V80A 880W 4.5V1mA 1PCSNChannel TO-247-3 MOSFETs ROHS | 12 |
|
$3.0841 / $4.7731 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.160A 150V N-CH TO247AD TRENCHT2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 290 |
|
$10.6300 / $11.3900 | Buy Now |
Part Details for IXFH160N15T2
IXFH160N15T2 CAD Models
IXFH160N15T2 Part Data Attributes:
|
IXFH160N15T2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH160N15T2
IXYS Corporation
Power Field-Effect Transistor, 160A I(D), 150V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 880 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH160N15T2
This table gives cross-reference parts and alternative options found for IXFH160N15T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH160N15T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH160N15T | Power Field-Effect Transistor, 160A I(D), 150V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXFH160N15T2 vs IXFH160N15T |
IXFH160N15T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH160N15T2 vs IXFH160N15T2 |
IXTH160N15T | Power Field-Effect Transistor, | Littelfuse Inc | IXFH160N15T2 vs IXTH160N15T |
IXTH160N15T | Power Field-Effect Transistor, 160A I(D), 150V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | IXFH160N15T2 vs IXTH160N15T |
IXFH160N15T | Power Field-Effect Transistor, | Littelfuse Inc | IXFH160N15T2 vs IXFH160N15T |