Part Details for IXFH28N60P3 by IXYS Corporation
Overview of IXFH28N60P3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH28N60P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2860
|
Newark | Mosfet, N-Ch, 600V, 28A, 150Deg C, 695W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:28A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Ixys Semiconductor IXFH28N60P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $7.5200 | Buy Now |
DISTI #
IXFH28N60P3-ND
|
DigiKey | MOSFET N-CH 600V 28A TO247AD Min Qty: 1 Lead time: 44 Weeks Container: Tube |
158 In Stock |
|
$3.8427 / $7.2300 | Buy Now |
DISTI #
747-IXFH28N60P3
|
Mouser Electronics | MOSFET 600V 28A 0.26Ohm PolarP3 Power MOSFET RoHS: Compliant | 692 |
|
$3.8400 / $7.2300 | Buy Now |
DISTI #
IXFH28N60P3
|
TTI | MOSFET 600V 28A 0.26Ohm PolarP3 Power MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.8000 / $4.7500 | Buy Now |
DISTI #
IXFH28N60P3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 28A, 695W, TO247-3 Min Qty: 1 | 0 |
|
$5.1200 / $7.1700 | RFQ |
|
ComSIT USA | Polar3 HiperFET Power MOSFET Power Field-Effect Transistor, 28A I(D), 600V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 RoHS: Compliant | Europe - 10 |
|
RFQ | |
DISTI #
2429708
|
element14 Asia-Pacific | MOSFET, N CH, 600V, 28A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9978 / $7.4417 | Buy Now |
DISTI #
2429708
|
Farnell | MOSFET, N CH, 600V, 28A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$4.8578 / $6.9433 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.28A 600V N-CH TO247AD POLAR3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 108 |
|
$8.8400 / $9.4700 | Buy Now |
Part Details for IXFH28N60P3
IXFH28N60P3 CAD Models
IXFH28N60P3 Part Data Attributes
|
IXFH28N60P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH28N60P3
IXYS Corporation
Power Field-Effect Transistor, 28A I(D), 600V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 695 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH28N60P3
This table gives cross-reference parts and alternative options found for IXFH28N60P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH28N60P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH26N60P | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFH28N60P3 vs IXFH26N60P |
IXFH28N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH28N60P3 vs IXFH28N60P3 |
IXFQ28N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH28N60P3 vs IXFQ28N60P3 |
IXFQ28N60P3 | Power Field-Effect Transistor, 28A I(D), 600V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXFH28N60P3 vs IXFQ28N60P3 |
IXFK28N60 | Power Field-Effect Transistor, 28A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | Littelfuse Inc | IXFH28N60P3 vs IXFK28N60 |
IXTH26N60P | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IXFH28N60P3 vs IXTH26N60P |
IXTQ26N60P | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXFH28N60P3 vs IXTQ26N60P |
IXFK28N60 | Power Field-Effect Transistor, 28A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXYS Corporation | IXFH28N60P3 vs IXFK28N60 |
IXTT26N60P | Power Field-Effect Transistor, 26A I(D), 600V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IXFH28N60P3 vs IXTT26N60P |