Part Details for IXFH30N50P by IXYS Corporation
Overview of IXFH30N50P by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH30N50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7598
|
Newark | Mosfet, N, To-247, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:30A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Power Dissipation:460W Rohs Compliant: Yes |Ixys Semiconductor IXFH30N50P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $9.3700 | Buy Now |
DISTI #
747-IXFH30N50P
|
Mouser Electronics | MOSFET 500V 30A RoHS: Compliant | 271 |
|
$5.1100 / $9.0100 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 500V 30A 3-Pin(3+Tab) TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 51 Weeks Container: Tube | 0Tube |
|
$4.9500 / $5.4400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
IXFH30N50P
|
TME | Transistor: N-MOSFET, PolarHV™, unipolar, 500V, 30A, 460W, TO247-3 Min Qty: 1 | 0 |
|
$5.9600 / $8.0400 | RFQ |
|
New Advantage Corporation | MOSFET DIS.30A 500V N-CH TO247AD POLARHV THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 41 |
|
$11.0000 / $11.7900 | Buy Now |
Part Details for IXFH30N50P
IXFH30N50P CAD Models
IXFH30N50P Part Data Attributes
|
IXFH30N50P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH30N50P
IXYS Corporation
Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH30N50P
This table gives cross-reference parts and alternative options found for IXFH30N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH30N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFV30N50P | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220, 3 PIN | IXYS Corporation | IXFH30N50P vs IXFV30N50P |
IXTH30N50P | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | IXFH30N50P vs IXTH30N50P |
IXTH30N50P | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFH30N50P vs IXTH30N50P |