Part Details for IXFH30N50Q3 by IXYS Corporation
Overview of IXFH30N50Q3 by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH30N50Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4545
|
Newark | Mosfet, N-Ch, 500V, 30A, To-247 Rohs Compliant: Yes |Ixys Semiconductor IXFH30N50Q3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $13.5700 | Buy Now |
DISTI #
747-IXFH30N50Q3
|
Mouser Electronics | MOSFET Q3Class HiPerFET Pwr MOSFET 500V/30A RoHS: Compliant | 445 |
|
$9.2000 / $13.0500 | Buy Now |
|
Future Electronics | 500V 30A Q3-Class Hiper FETTM Power Mosfet -TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.7500 / $9.9900 | Buy Now |
DISTI #
IXFH30N50Q3
|
TTI | MOSFET Q3Class HiPerFET Pwr MOSFET 500V/30A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.7500 / $9.5300 | Buy Now |
DISTI #
IXFH30N50Q3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 30A, 690W, TO247-3, 250ns Min Qty: 1 | 0 |
|
$8.9800 / $12.1800 | RFQ |
|
Ameya Holding Limited | Min Qty: 8 | 391 |
|
$14.0607 / $14.4962 | Buy Now |
DISTI #
3438381
|
element14 Asia-Pacific | MOSFET, N-CH, 500V, 30A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.1928 / $13.4994 | Buy Now |
DISTI #
3438381
|
Farnell | MOSFET, N-CH, 500V, 30A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$9.3816 / $12.5631 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.30A 500V N-CH TO247-3 HIPERFET THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$18.0900 / $19.3900 | Buy Now |
Part Details for IXFH30N50Q3
IXFH30N50Q3 CAD Models
IXFH30N50Q3 Part Data Attributes:
|
IXFH30N50Q3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH30N50Q3
IXYS Corporation
Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH30N50Q3
This table gives cross-reference parts and alternative options found for IXFH30N50Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH30N50Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1608 | Power Field-Effect Transistor, 5A I(D), 500V, 1.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Panasonic Electronic Components | IXFH30N50Q3 vs 2SK1608 |
2SK2703 | Power Field-Effect Transistor, 10A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM100, TO-3PF, 3 PIN | Sanken Electric Co Ltd | IXFH30N50Q3 vs 2SK2703 |
2SK3702 | 18A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3 | onsemi | IXFH30N50Q3 vs 2SK3702 |
2SK2160 | Power Field-Effect Transistor, 7A I(D), 200V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, 3 PIN | SANYO Electric Co Ltd | IXFH30N50Q3 vs 2SK2160 |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | IXFH30N50Q3 vs APT5020BVFRG |
2SK3706 | Power Field-Effect Transistor, 12A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3 | SANYO Electric Co Ltd | IXFH30N50Q3 vs 2SK3706 |
2SK1432 | Power Field-Effect Transistor, 25A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3 | SANYO Electric Co Ltd | IXFH30N50Q3 vs 2SK1432 |
2SK2378 | 13A, 200V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | IXFH30N50Q3 vs 2SK2378 |
2SK850 | TRANSISTOR 35 A, 100 V, 0.06 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | Toshiba America Electronic Components | IXFH30N50Q3 vs 2SK850 |
APT41H50B | Power Field-Effect Transistor, 41A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | IXFH30N50Q3 vs APT41H50B |