Part Details for IXFH60N50P3 by IXYS Corporation
Overview of IXFH60N50P3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXFH60N50P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2863
|
Newark | Mosfet Transistor, N Channel, 60 A, 500 V, 0.1 Ohm, 10 V, 5 V Rohs Compliant: Yes |Ixys Semiconductor IXFH60N50P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 552 |
|
$7.8700 / $11.0100 | Buy Now |
DISTI #
IXFH60N50P3-ND
|
DigiKey | MOSFET N-CH 500V 60A TO247AD Min Qty: 1 Lead time: 44 Weeks Container: Tube |
264 In Stock |
|
$6.0091 / $10.5900 | Buy Now |
DISTI #
747-IXFH60N50P3
|
Mouser Electronics | MOSFET 500V 60A 0.1Ohm PolarP3 Power MOSFET RoHS: Compliant | 394 |
|
$6.0000 / $10.6000 | Buy Now |
|
Future Electronics | N-Channel 500 V 100 mOhm 60 A Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.5400 / $6.7100 | Buy Now |
|
Quest Components | 11 |
|
$10.9200 / $12.2850 | Buy Now | |
DISTI #
IXFH60N50P3
|
TTI | MOSFET 500V 60A 0.1Ohm PolarP3 Power MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.9400 / $7.2600 | Buy Now |
DISTI #
IXFH60N50P3
|
TME | Transistor: N-MOSFET, Polar3™, unipolar, 500V, 60A, 1040W, TO247-3 Min Qty: 1 | 157 |
|
$7.5100 / $10.5100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 8 | 7 |
|
$11.6054 / $11.9660 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 500V 60A TO247 | 8011 |
|
RFQ | |
DISTI #
2429711
|
element14 Asia-Pacific | MOSFET, N CH, 500V, 60A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 552 |
|
$7.5597 / $10.9277 | Buy Now |
Part Details for IXFH60N50P3
IXFH60N50P3 CAD Models
IXFH60N50P3 Part Data Attributes
|
IXFH60N50P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH60N50P3
IXYS Corporation
Power Field-Effect Transistor, 60A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1040 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |