Part Details for IXFH60N60X by IXYS Corporation
Overview of IXFH60N60X by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXFH60N60X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH60N60X
|
Mouser Electronics | MOSFET DiscMSFT NCh UltrJnctn XClass TO-247AD | 0 |
|
$11.3000 / $14.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$10.2500 | Buy Now |
DISTI #
IXFH60N60X
|
TME | Transistor: N-MOSFET, unipolar, 600V, 60A, 890W, TO247-3, 200ns Min Qty: 1 | 0 |
|
$10.9800 / $15.5500 | RFQ |
|
New Advantage Corporation | MOSFET DIS.60A 600V N-CH TO247 HIPERFET THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$20.2900 | Buy Now |