Part Details for IXFH6N120P by IXYS Corporation
Overview of IXFH6N120P by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH6N120P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH6N120P
|
Mouser Electronics | MOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A RoHS: Compliant | 280 |
|
$6.5400 / $11.5500 | Buy Now |
|
Future Electronics | 1200V 6A 2.75 Ohm N-ch TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.5000 / $6.6700 | Buy Now |
DISTI #
IXFH6N120P
|
TTI | MOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.4300 / $6.6900 | Buy Now |
|
LCSC | TO-247 MOSFETs ROHS | 17 |
|
$3.6404 / $4.4875 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.6A 1200V N-CH TO247-3 HIPERFET THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 288 |
|
$14.6400 / $15.6900 | Buy Now |
Part Details for IXFH6N120P
IXFH6N120P CAD Models
IXFH6N120P Part Data Attributes
|
IXFH6N120P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH6N120P
IXYS Corporation
Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH6N120P
This table gives cross-reference parts and alternative options found for IXFH6N120P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH6N120P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT4F120S | Power Field-Effect Transistor, 4A I(D), 1200V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXFH6N120P vs APT4F120S |
IXFP6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFH6N120P vs IXFP6N120P |
IXFH6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFH6N120P vs IXFH6N120P |
APT4F120K | Power Field-Effect Transistor, 4A I(D), 1200V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Microchip Technology Inc | IXFH6N120P vs APT4F120K |
APT4F120K | Power Field-Effect Transistor, 4A I(D), 1200V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Microsemi Corporation | IXFH6N120P vs APT4F120K |
IXFA6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFH6N120P vs IXFA6N120P |
APT4M120K | Power Field-Effect Transistor, 5A I(D), 1200V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Microchip Technology Inc | IXFH6N120P vs APT4M120K |
APT4M120K | Power Field-Effect Transistor, 5A I(D), 1200V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Microsemi Corporation | IXFH6N120P vs APT4M120K |