Part Details for IXFJ80N25X3 by IXYS Corporation
Overview of IXFJ80N25X3 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IXFJ80N25X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFJ80N25X3-ND
|
DigiKey | MOSFET N-CH 250V 44A ISO TO247-3 Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1 In Stock |
|
$8.1002 / $12.7900 | Buy Now |
DISTI #
747-IXFJ80N25X3
|
Mouser Electronics | MOSFET 250V/44A Ultra Junct ion X3-Class MOSFET RoHS: Compliant | 0 |
|
$11.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$8.8300 | Buy Now |
DISTI #
IXFJ80N25X3
|
TTI | MOSFET 250V/44A Ultra Junct ion X3-Class MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.5100 / $9.7400 | Buy Now |
DISTI #
IXFJ80N25X3
|
TME | Transistor: N-MOSFET, unipolar, 250V, 44A, 104W, ISO247™, 120ns Min Qty: 1 | 0 |
|
$9.5100 / $13.3900 | RFQ |
|
New Advantage Corporation | MOSFET DIS.80A 250V N-CH ISOPLUS247 ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$16.3900 / $17.5600 | Buy Now |