-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0645
|
Newark | Mosfet, N-Ch, 250V, 180A, To-264, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:180A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Littelfuse IXFK180N25T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$11.2000 / $19.9000 | Buy Now |
DISTI #
IXFK180N25T-ND
|
DigiKey | MOSFET N-CH 250V 180A TO264AA Min Qty: 1 Lead time: 27 Weeks Container: Tube |
157 In Stock |
|
$11.4274 / $20.3100 | Buy Now |
DISTI #
83646173
|
Verical | Trans MOSFET N-CH 250V 180A 3-Pin(3+Tab) TO-264 Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 25 |
|
$11.3040 / $18.4260 | Buy Now |
DISTI #
66432325
|
Verical | Trans MOSFET N-CH 250V 180A 3-Pin(3+Tab) TO-264 Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 7 |
|
$11.1590 / $14.7620 | Buy Now |
DISTI #
C1S425203522663
|
Chip1Stop | MOSFET RoHS: Compliant | 25 |
|
$14.1700 / $18.4260 | Buy Now |
DISTI #
C1S425201339874
|
Chip1Stop | DiscMSFT NChTrenchGate-Gen1 TO-264(3) RoHS: Compliant | 7 |
|
$14.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXFK180N25T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFK180N25T
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 5000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0129 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 47 pF | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1390 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IXFK180N25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK180N25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX180N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK180N25T vs IXFX180N25T |