Part Details for IXFK80N65X2 by IXYS Corporation
Overview of IXFK80N65X2 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFK80N65X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFK80N65X2
|
Mouser Electronics | MOSFETs 650V/80A Ultra Junction X2-Class RoHS: Compliant | 0 |
|
$14.2500 | Order Now |
|
Future Electronics | N-Channel 650 V 80 A 38 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$16.2600 / $17.0800 | Buy Now |
|
Future Electronics | N-Channel 650 V 80 A 38 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$16.2600 / $16.5900 | Buy Now |
DISTI #
IXFK80N65X2
|
TTI | MOSFETs 650V/80A Ultra Junction X2-Class Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$14.2600 | Buy Now |
DISTI #
IXFK80N65X2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 80A, 890W, TO264P, 200ns Min Qty: 1 | 5 |
|
$17.1900 / $23.3300 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.80A 650V N-CH TO-264 ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$34.8700 / $37.3600 | Buy Now |
Part Details for IXFK80N65X2
IXFK80N65X2 CAD Models
IXFK80N65X2 Part Data Attributes
|
IXFK80N65X2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK80N65X2
IXYS Corporation
Power Field-Effect Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.6 pF | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 890 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |