Part Details for IXFN21N100Q by IXYS Corporation
Overview of IXFN21N100Q by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFN21N100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFN21N100Q-ND
|
DigiKey | MOSFET N-CH 1000V 21A SOT-227B Lead time: 98 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXFN21N100Q
|
Mouser Electronics | Discrete Semiconductor Modules 21 Amps 1000V 0.5 Rds RoHS: Compliant | 0 |
|
Order Now |
Part Details for IXFN21N100Q
IXFN21N100Q CAD Models
IXFN21N100Q Part Data Attributes:
|
IXFN21N100Q
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFN21N100Q
IXYS Corporation
Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 520 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFN21N100Q
This table gives cross-reference parts and alternative options found for IXFN21N100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFN21N100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10045JLL | Power Field-Effect Transistor, 21A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Microsemi Corporation | IXFN21N100Q vs APT10045JLL |
IXFK21N100Q | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFN21N100Q vs IXFK21N100Q |
APT10050LVFR | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | IXFN21N100Q vs APT10050LVFR |
APT10045JFLL | Power Field-Effect Transistor, 21A I(D), 1000V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Microsemi Corporation | IXFN21N100Q vs APT10045JFLL |
STE24NA100 | 24A, 1000V, 0.385ohm, N-CHANNEL, Si, POWER, MOSFET | STMicroelectronics | IXFN21N100Q vs STE24NA100 |