There are no models available for this part yet.
Overview of IXFN300N10P by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXFN300N10P by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFN300N10P
|
Mouser Electronics | MOSFET Modules Polar Power MOSFET HiPerFET RoHS: Compliant | 2275 |
|
$35.3100 / $46.8400 | Buy Now | |
Future Electronics | 100V 295A 5.5 mOhm N-ch SOT-227 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$34.2800 / $35.2400 | Buy Now | ||
DISTI #
IXFN300N10P
|
TTI | MOSFET Modules Polar Power MOSFET HiPerFET Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$34.2700 | Buy Now | |
DISTI #
IXFN300N10P
|
TME | Module, single transistor, 100V, 295A, SOT227B, screw, Idm: 900A Min Qty: 1 | 0 |
|
$41.9800 / $52.8100 | RFQ |
CAD Models for IXFN300N10P by IXYS Corporation
Part Data Attributes for IXFN300N10P by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
MINIBLOC-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
3000 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
295 A
|
Drain-source On Resistance-Max
|
0.0055 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PUFM-X4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1070 W
|
Pulsed Drain Current-Max (IDM)
|
900 A
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for IXFN300N10P
-
IXFN200N07Power Field-Effect Transistors
-
BTS3028SDRPeripheral Drivers
-
AM3T-4805S-NZOther Analog ICs
-
LM25069PMMX-1Power Management Circuits
-
ISL9011IRJRZLinear Regulator ICs
-
ISL32496EIUZLine Driver or Receivers
-
ISL54048IRUZ-TMultiplexers or Switches
-
JAN1N6160USTransient Suppressors
-
IKP10N60TIGBTs