-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0742
|
Newark | Mosfet Mod, N-Ch, 200V, 300A, 695W, Channel Type:N Channel, Continuous Drain Current Id:300A, Drain Source Voltage Vds:200V, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V, Power Dissipation:695W Rohs Compliant: Yes |Littelfuse IXFN300N20X3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$30.1900 | Buy Now |
DISTI #
29AK0436
|
Newark | Mosfet Module, 200V, 300A, 695W Rohs Compliant: Yes |Littelfuse IXFN300N20X3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.4800 / $46.2700 | Buy Now |
DISTI #
3930137
|
element14 Asia-Pacific | MOSFET MODULE, 200V, 300A, 695W RoHS: Compliant Min Qty: 1 Container: Each | 274 |
|
$38.3588 / $49.0320 | Buy Now |
DISTI #
3930137
|
Farnell | MOSFET MODULE, 200V, 300A, 695W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 274 |
|
$36.6564 / $45.6071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXFN300N20X3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFN300N20X3
Littelfuse Inc
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.2 pF | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 695 W | |
Pulsed Drain Current-Max (IDM) | 700 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |