Part Details for IXFN48N60P by IXYS Corporation
Overview of IXFN48N60P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFN48N60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFN48N60P-ND
|
DigiKey | MOSFET N-CH 600V 40A SOT227B Min Qty: 1 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4795 / $29.3700 | Buy Now |
DISTI #
747-IXFN48N60P
|
Mouser Electronics | Discrete Semiconductor Modules 600V 48A RoHS: Compliant | 1 |
|
$26.1000 / $29.3800 | Buy Now |
|
Future Electronics | 600V 40A 0.14Ω N-ch SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube | 0Tube |
|
$19.0000 / $19.5600 | Buy Now |
|
Future Electronics | 600V 40A 0.14Ω N-ch SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$20.1000 / $20.7000 | Buy Now |
DISTI #
IXFN48N60P
|
TTI | Discrete Semiconductor Modules 600V 48A Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$19.0100 / $19.3900 | Buy Now |
DISTI #
IXFN48N60P
|
TME | Module, single transistor, 600V, 40A, SOT227B, screw, Idm: 110A Min Qty: 1 | 0 |
|
$24.1700 / $30.5000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 12 |
|
$35.2198 / $36.3106 | Buy Now |
DISTI #
2674761
|
element14 Asia-Pacific | MOSFET MODULE, N-CH, 600V, 40A, SOT-227B RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$24.6954 / $30.8381 | Buy Now |
DISTI #
2674761
|
Farnell | MOSFET MODULE, N-CH, 600V, 40A, SOT-227B RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 6 |
|
$22.3178 / $28.7124 | Buy Now |
|
New Advantage Corporation | MOSFET MOD.40A 600V N-CH SOT227B POLARHV RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 140 |
|
$44.2700 / $47.4300 | Buy Now |
Part Details for IXFN48N60P
IXFN48N60P CAD Models
IXFN48N60P Part Data Attributes
|
IXFN48N60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFN48N60P
IXYS Corporation
Power Field-Effect Transistor, 40A I(D), 600V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFN48N60P
This table gives cross-reference parts and alternative options found for IXFN48N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFN48N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFN40N60 | Power Field-Effect Transistor, 40A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | IXYS Corporation | IXFN48N60P vs IXFN40N60 |
IXFK40N60 | Power Field-Effect Transistor, 40A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFN48N60P vs IXFK40N60 |
IXFN48N60P | Power Field-Effect Transistor, 40A I(D), 600V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | Littelfuse Inc | IXFN48N60P vs IXFN48N60P |
APTML60U12R020T1AG | Power Field-Effect Transistor, 45A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP1, 12 PIN | Microsemi Corporation | IXFN48N60P vs APTML60U12R020T1AG |