Part Details for IXFN52N100X by IXYS Corporation
Overview of IXFN52N100X by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFN52N100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFN52N100X
|
Mouser Electronics | Discrete Semiconductor Modules 1000V 44A SOT-227 Power MOSFET RoHS: Compliant | 283 |
|
$42.5200 / $54.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$43.1800 | Buy Now |
DISTI #
IXFN52N100X
|
TTI | Discrete Semiconductor Modules 1000V 44A SOT-227 Power MOSFET Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$39.0600 | Buy Now |
DISTI #
IXFN52N100X
|
TME | Module, single transistor, 1kV, 44A, SOT227B, screw, Idm: 100A, 830W Min Qty: 1 | 0 |
|
$46.9100 / $59.1000 | RFQ |
|
New Advantage Corporation | MOSFET MOD.52A 1000V N-CH SOT227B ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$87.0600 / $93.2800 | Buy Now |