Part Details for IXFN66N85X by IXYS Corporation
Overview of IXFN66N85X by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFN66N85X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFN66N85X
|
Mouser Electronics | MOSFET Modules 850V Ultra Junction X-Class Pwr MOSFET RoHS: Compliant | 300 |
|
$33.2500 / $44.1400 | Buy Now |
|
Future Electronics | MOSFET 850V Ultra Junction X-Class Pwr MOSFET RoHS: Not Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$35.7700 | Buy Now |
DISTI #
IXFN66N85X
|
TTI | MOSFET Modules 850V Ultra Junction X-Class Pwr MOSFET Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$32.0200 | Buy Now |
DISTI #
IXFN66N85X
|
TME | Module, single transistor, 850V, 65A, SOT227B, screw, Idm: 140A Min Qty: 1 | 6 |
|
$40.1900 / $50.6900 | Buy Now |
|
New Advantage Corporation | MOSFET MOD.65A 850V N-CH SOT227B ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$74.6800 / $80.0200 | Buy Now |