Part Details for IXFP102N15T by IXYS Corporation
Overview of IXFP102N15T by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP102N15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFP102N15T-ND
|
DigiKey | MOSFET N-CH 150V 102A TO220AB Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0421 | Buy Now |
DISTI #
747-IXFP102N15T
|
Mouser Electronics | MOSFET 102 Amps 0V RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.6600 | Buy Now |
DISTI #
IXFP102N15T
|
TTI | MOSFET 102 Amps 0V Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.3300 / $4.0000 | Buy Now |
DISTI #
IXFP102N15T
|
TME | Transistor: N-MOSFET, unipolar, 150V, 102A, 455W, TO220AB Min Qty: 1 | 0 |
|
$3.6700 / $4.9600 | RFQ |
|
New Advantage Corporation | MOSFET DIS.102A 150V N-CH TO220AB HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 37 |
|
$7.8600 | Buy Now |
Part Details for IXFP102N15T
IXFP102N15T CAD Models
IXFP102N15T Part Data Attributes:
|
IXFP102N15T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFP102N15T
IXYS Corporation
Power Field-Effect Transistor, 102A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 102 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 455 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFP102N15T
This table gives cross-reference parts and alternative options found for IXFP102N15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFP102N15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFP102N15T | Power Field-Effect Transistor, | Littelfuse Inc | IXFP102N15T vs IXFP102N15T |
IXTP102N15T | Power Field-Effect Transistor, 102A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXFP102N15T vs IXTP102N15T |
IXTP102N15T | Power Field-Effect Transistor, | Littelfuse Inc | IXFP102N15T vs IXTP102N15T |