Part Details for IXFP20N85X by IXYS Corporation
Overview of IXFP20N85X by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for IXFP20N85X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFP20N85X-ND
|
DigiKey | MOSFET N-CH 850V 20A TO220AB Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3372 / $8.1600 | Buy Now |
DISTI #
747-IXFP20N85X
|
Mouser Electronics | MOSFET 850V Ultra Junction X-Class Pwr MOSFET RoHS: Compliant | 261 |
|
$4.3300 / $8.1700 | Buy Now |
|
Future Electronics | MOSFET 850V Ultra Junction X-Class Pwr MOSFET RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.0300 / $5.2500 | Buy Now |
DISTI #
IXFP20N85X
|
TTI | MOSFET 850V Ultra Junction X-Class Pwr MOSFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.2400 / $4.9100 | Buy Now |
DISTI #
IXFP20N85X
|
TME | Transistor: N-MOSFET, unipolar, 850V, 20A, 540W, TO220AB, 190ns Min Qty: 1 | 49 |
|
$4.9100 / $6.6400 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 850V 20A TO220AB / N-Channel 850 V 20A (Tc) 540W (Tc) Through Hole TO-220-3 | 834 |
|
RFQ | |
|
New Advantage Corporation | MOSFET DIS.20A 850V N-CH TO220 HIPERFET THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 292 |
|
$9.9900 / $10.7000 | Buy Now |