Part Details for IXFP60N25X3 by IXYS Corporation
Overview of IXFP60N25X3 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IXFP60N25X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFP60N25X3
|
Mouser Electronics | MOSFETs 250V/60A Ultra Junct ion X3-Class MOSFET RoHS: Compliant | 290 |
|
$4.2400 / $7.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.8600 | Buy Now |
DISTI #
IXFP60N25X3
|
TTI | MOSFETs 250V/60A Ultra Junct ion X3-Class MOSFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.1900 / $4.7200 | Buy Now |
DISTI #
IXFP60N25X3
|
TME | Transistor: N-MOSFET, unipolar, 250V, 60A, 320W, TO220AB, 95ns Min Qty: 1 | 4 |
|
$5.0100 / $6.7800 | Buy Now |