Part Details for IXFP72N30X3 by IXYS Corporation
Overview of IXFP72N30X3 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP72N30X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFP72N30X3
|
Mouser Electronics | MOSFETs TO220 300V 72A N-CH X3CLASS RoHS: Compliant | 182 |
|
$5.4800 / $9.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.8900 | Buy Now |
DISTI #
IXFP72N30X3
|
TTI | MOSFETs TO220 300V 72A N-CH X3CLASS Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$5.0300 / $7.3900 | Buy Now |
DISTI #
IXFP72N30X3
|
TME | Transistor: N-MOSFET, X3-Class, unipolar, 300V, 72A, 390W, TO220AB Min Qty: 1 | 300 |
|
$6.6500 / $8.9900 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.72A 300V N-CH TO-220AB ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 500 |
|
$12.2900 / $13.1700 | Buy Now |