There are no models available for this part yet.
Overview of IXFQ120N25X3 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXFQ120N25X3 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFQ120N25X3
|
Mouser Electronics | MOSFETs TO3P 250V 120A N-CH X3CLASS RoHS: Compliant | 79 |
|
$7.5200 / $12.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$8.2900 | Buy Now | ||
DISTI #
IXFQ120N25X3
|
TTI | MOSFETs TO3P 250V 120A N-CH X3CLASS Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.0700 | Buy Now | |
DISTI #
IXFQ120N25X3
|
TME | Transistor: N-MOSFET, unipolar, 250V, 120A, 480W, TO3P, 140ns Min Qty: 1 | 0 |
|
$8.5300 / $11.5000 | RFQ | |
New Advantage Corporation | MOSFET DIS.120A 250V N-CH TO-3P ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 72 |
|
$17.3000 / $18.5300 | Buy Now |
CAD Models for IXFQ120N25X3 by IXYS Corporation
Part Data Attributes for IXFQ120N25X3 by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|