Part Details for IXFR48N60P by IXYS Corporation
Overview of IXFR48N60P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFR48N60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0718
|
Newark | Mosfet, N-Ch, 600V, 32A, Isoplus-247, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:32A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Ixys Semiconductor IXFR48N60P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $20.3600 | Buy Now |
DISTI #
IXFR48N60P-ND
|
DigiKey | MOSFET N-CH 600V 32A ISOPLUS247 Min Qty: 1 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5191 / $19.5800 | Buy Now |
DISTI #
747-IXFR48N60P
|
Mouser Electronics | MOSFET 600V 48A RoHS: Compliant | 0 |
|
$19.5800 | Order Now |
|
Future Electronics | N-Channel 600 V 150 mOhm Enhancement Mode Power MOSFET - ISOPLUS-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$14.6300 / $14.9500 | Buy Now |
DISTI #
IXFR48N60P
|
TTI | MOSFET 600V 48A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$12.2400 | Buy Now |
DISTI #
IXFR48N60P
|
TME | Transistor: N-MOSFET, unipolar, 600V, 32A, 300W, ISOPLUS247™ Min Qty: 1 | 0 |
|
$14.3900 / $20.3000 | RFQ |
DISTI #
2784062
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 32A, ISOPLUS-247 RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$14.4356 / $20.1380 | Buy Now |
DISTI #
2784062
|
Farnell | MOSFET, N-CH, 600V, 32A, ISOPLUS-247 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 27 |
|
$14.0240 / $18.7819 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.32A 600V N-CH ISOPLUS247 POLARHV THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1323 |
|
$14.8400 / $15.9000 | Buy Now |
Part Details for IXFR48N60P
IXFR48N60P CAD Models
IXFR48N60P Part Data Attributes
|
IXFR48N60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFR48N60P
IXYS Corporation
Power Field-Effect Transistor, 32A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFR48N60P
This table gives cross-reference parts and alternative options found for IXFR48N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFR48N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFR48N60P | Power Field-Effect Transistor, 32A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | Littelfuse Inc | IXFR48N60P vs IXFR48N60P |
IXFR48N60Q3 | Power Field-Effect Transistor, 32A I(D), 600V, 0.154ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN | IXYS Corporation | IXFR48N60P vs IXFR48N60Q3 |