IXFR48N60Q3
Description: Power Field-Effect Transistor,

Overview of IXFR48N60Q3 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IXFR48N60Q3 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH0904
Newark Discmsft Nchhiperfet-Q3 Class Isoplus247/ Tube |Littelfuse IXFR48N60Q3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $21.0700
$21.0700 Buy Now
DISTI # IXFR48N60Q3-ND
DigiKey MOSFET N-CH 600V 32A ISOPLUS247 Min Qty: 300 Lead time: 46 Weeks Container: Tube Temporarily Out of Stock
  • 300 $22.7374
$22.7374 Buy Now

CAD Models for IXFR48N60Q3 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXFR48N60Q3 by Littelfuse Inc

IXFR48N60Q3
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
2000 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
32 A
Drain-source On Resistance-Max
0.154 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
70 pF
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
500 W
Pulsed Drain Current-Max (IDM)
120 A
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXFR48N60Q3
    Littelfuse Inc
    Power Field-Effect Transistor,
    VS

Alternate Parts for IXFR48N60Q3

This table gives cross-reference parts and alternative options found for IXFR48N60Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFR48N60Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXFR48N60P Power Field-Effect Transistor, 32A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN Littelfuse Inc IXFR48N60Q3 vs IXFR48N60P
IXFR48N60P Power Field-Effect Transistor, 32A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN IXYS Corporation IXFR48N60Q3 vs IXFR48N60P
IXFR48N60Q3 Power Field-Effect Transistor, 32A I(D), 600V, 0.154ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN IXYS Corporation IXFR48N60Q3 vs IXFR48N60Q3
Part Number Description Manufacturer Compare
IXFR48N60Q3 Power Field-Effect Transistor, 32A I(D), 600V, 0.154ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN IXYS Corporation IXFR48N60Q3 vs IXFR48N60Q3
IXFR48N60P Power Field-Effect Transistor, 32A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN IXYS Corporation IXFR48N60Q3 vs IXFR48N60P
APT30F60J Power Field-Effect Transistor, 31A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 Microsemi Corporation IXFR48N60Q3 vs APT30F60J
APT30M60J Power Field-Effect Transistor, 31A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 Microsemi Corporation IXFR48N60Q3 vs APT30M60J
IXFR48N60P Power Field-Effect Transistor, 32A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN Littelfuse Inc IXFR48N60Q3 vs IXFR48N60P

Related Parts for IXFR48N60Q3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFR48N60Q3 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFR48N60Q3 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXFR48N60Q3 would you like to use for your alert(s)?
  • Please alert me when IXFR48N60Q3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXFR48N60Q3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFR48N60Q3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXFR48N60Q3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFR48N60Q3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFR48N60Q3 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: