Part Details for IXFR4N100Q by Littelfuse Inc
Overview of IXFR4N100Q by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFR4N100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9869
|
Newark | Discmsft Nch Hiperfet-Q Class Isoplus247/ Tube |Littelfuse IXFR4N100Q Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $7.5700 | Buy Now |
DISTI #
IXFR4N100Q-ND
|
DigiKey | MOSFET N-CH 1000V 3.5A ISOPLS247 Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4019 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.3.5A 1000V N-CH ISOPLUS247 Q THT | 0 |
|
$14.0214 / $15.0029 | RFQ |
Part Details for IXFR4N100Q
IXFR4N100Q CAD Models
IXFR4N100Q Part Data Attributes
|
IXFR4N100Q
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFR4N100Q
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Time@Peak Reflow Temperature-Max (s) | 10 |