Part Details for IXFR58N20 by IXYS Corporation
Overview of IXFR58N20 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFR58N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFR58N20-ND
|
DigiKey | MOSFET N-CH 200V 50A ISOPLUS247 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXFR58N20
|
Mouser Electronics | MOSFETs HiPerFET Power MOSFETs | 0 |
|
$9.0300 / $13.0900 | Order Now |