Part Details for IXFR80N60P3 by Littelfuse Inc
Overview of IXFR80N60P3 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXFR80N60P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0911
|
Newark | Discmsft Nchhiperfet-Polar3 Isoplus247/ Tube |Littelfuse IXFR80N60P3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $14.5100 | Buy Now |
DISTI #
IXFR80N60P3-ND
|
DigiKey | MOSFET N-CH 600V 48A ISOPLUS247 Min Qty: 300 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5434 | Buy Now |
Part Details for IXFR80N60P3
IXFR80N60P3 CAD Models
IXFR80N60P3 Part Data Attributes
|
IXFR80N60P3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFR80N60P3
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Time@Peak Reflow Temperature-Max (s) | 10 |