Part Details for IXFT120N30X3HV by Littelfuse Inc
Overview of IXFT120N30X3HV by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFT120N30X3HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0916
|
Newark | Mosfet, N-Ch, 300V, 120A, 150Deg C, 735W, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXFT120N30X3HV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 310 |
|
$12.5100 / $18.1200 | Buy Now |
DISTI #
29AK0440
|
Newark | Mosfet, 120A, 300V, 735W, To-268Hv Rohs Compliant: Yes |Littelfuse IXFT120N30X3HV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.3200 / $18.9700 | Buy Now |
DISTI #
IXFT120N30X3HV-ND
|
DigiKey | MOSFET N-CH 300V 120A TO268HV Min Qty: 1 Lead time: 32 Weeks Container: Tube |
67 In Stock |
|
$12.2763 / $17.7800 | Buy Now |