Part Details for IXFX150N30P3 by IXYS Corporation
Overview of IXFX150N30P3 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFX150N30P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFX150N30P3-ND
|
DigiKey | MOSFET N-CH 300V 150A PLUS247-3 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
7 In Stock |
|
$13.7629 / $20.7500 | Buy Now |
DISTI #
747-IXFX150N30P3
|
Mouser Electronics | MOSFET N-Channel: Power MOSFET w/Fast Diode RoHS: Compliant | 0 |
|
$18.4400 / $20.7500 | Order Now |
|
Future Electronics | MOSFET DISCRETE RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$15.8200 / $16.1300 | Buy Now |
DISTI #
IXFX150N30P3
|
TTI | MOSFET N-Channel: Power MOSFET w/Fast Diode Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$14.4200 | Buy Now |
DISTI #
IXFX150N30P3
|
TME | Transistor: N-MOSFET, unipolar, 300V, 150A, 1300W, PLUS247™ Min Qty: 1 | 0 |
|
$16.5200 / $23.1700 | RFQ |
|
Ameya Holding Limited | Min Qty: 8 | 26 |
|
$24.0247 / $24.7696 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 300V 150A PLUS247-3 | 2180 |
|
RFQ | |
|
New Advantage Corporation | MOSFET DIS.150A 300V N-CH TO247AD POLAR3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$31.3000 / $33.5400 | Buy Now |
Part Details for IXFX150N30P3
IXFX150N30P3 CAD Models
IXFX150N30P3 Part Data Attributes:
|
IXFX150N30P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFX150N30P3
IXYS Corporation
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 4000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1300 W | |
Pulsed Drain Current-Max (IDM) | 375 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |