Part Details for IXFX170N20P by Littelfuse Inc
Overview of IXFX170N20P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFX170N20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0980
|
Newark | Discmosfetn-Ch Hiperfet-Polar To-247Ad/ Tube |Littelfuse IXFX170N20P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 | Buy Now |
DISTI #
IXFX170N20P-ND
|
DigiKey | MOSFET N-CH 200V 170A PLUS247-3 Min Qty: 300 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9478 | Buy Now |
DISTI #
V36:1790_15878457
|
Arrow Electronics | Trans MOSFET N-CH 200V 170A 3-Pin(3+Tab) PLUS 247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2324 | Americas - 61 |
|
$15.5100 / $15.6700 | Buy Now |
DISTI #
71281388
|
Verical | Trans MOSFET N-CH 200V 170A 3-Pin(3+Tab) PLUS 247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 61 |
|
$15.5100 / $15.6700 | Buy Now |
Part Details for IXFX170N20P
IXFX170N20P CAD Models
IXFX170N20P Part Data Attributes
|
IXFX170N20P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFX170N20P
Littelfuse Inc
Power Field-Effect Transistor, 170A I(D), 200V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 4000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 170 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX170N20P
This table gives cross-reference parts and alternative options found for IXFX170N20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX170N20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX170N20P | Power Field-Effect Transistor, 170A I(D), 200V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFX170N20P vs IXFX170N20P |
IXFK170N20P | Power Field-Effect Transistor, 170A I(D), 200V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | IXFX170N20P vs IXFK170N20P |
IXTK160N20 | Power Field-Effect Transistor, 160A I(D), 200V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXYS Corporation | IXFX170N20P vs IXTK160N20 |
IXFK170N20P | Power Field-Effect Transistor, 170A I(D), 200V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | IXFX170N20P vs IXFK170N20P |
IXTK160N20 | Power Field-Effect Transistor, 160A I(D), 200V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | Littelfuse Inc | IXFX170N20P vs IXTK160N20 |