Part Details for IXFX48N60P by IXYS Corporation
Overview of IXFX48N60P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFX48N60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFX48N60P-ND
|
DigiKey | MOSFET N-CH 600V 48A PLUS247-3 Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1230 | Buy Now |
DISTI #
747-IXFX48N60P
|
Mouser Electronics | MOSFET 600V 48A RoHS: Compliant | 0 |
|
$12.2700 / $13.1200 | Order Now |
|
Future Electronics | Single N-Channel 600 V 135 mOhm 830 W Power Mosfet - PLUS247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$11.4700 / $11.7300 | Buy Now |
|
Quest Components | MOSFET (Metal-Oxide-Semiconductor Field-Effect Transistor) | 2405 |
|
$8.4500 / $16.9000 | Buy Now |
DISTI #
IXFX48N60P
|
TTI | MOSFET 600V 48A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$10.7800 / $11.9200 | Buy Now |
Part Details for IXFX48N60P
IXFX48N60P CAD Models
IXFX48N60P Part Data Attributes
|
IXFX48N60P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFX48N60P
IXYS Corporation
Power Field-Effect Transistor, 48A I(D), 600V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX48N60P
This table gives cross-reference parts and alternative options found for IXFX48N60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX48N60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT50N60P3 | Power Field-Effect Transistor, 50A I(D), 600V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXFX48N60P vs IXFT50N60P3 |