Part Details for IXFX80N50P by Littelfuse Inc
Overview of IXFX80N50P by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFX80N50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1024
|
Newark | Discmosfetn-Ch Hiperfet-Polar To-247Ad/ Tube |Littelfuse IXFX80N50P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 / $15.9400 | Buy Now |
Part Details for IXFX80N50P
IXFX80N50P CAD Models
IXFX80N50P Part Data Attributes
|
IXFX80N50P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFX80N50P
Littelfuse Inc
Power Field-Effect Transistor, 80A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX80N50P
This table gives cross-reference parts and alternative options found for IXFX80N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX80N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK80N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFX80N50P vs IXFK80N50Q3 |
IXFK80N50P | Power Field-Effect Transistor, 80A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | IXYS Corporation | IXFX80N50P vs IXFK80N50P |
IXFX80N50P | Power Field-Effect Transistor, 80A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | IXFX80N50P vs IXFX80N50P |
APT81H50L | Power Field-Effect Transistor, 81A I(D), 500V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | IXFX80N50P vs APT81H50L |
APT84F50B2 | Power Field-Effect Transistor, 84A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, T-MAX-3 | Microsemi Corporation | IXFX80N50P vs APT84F50B2 |
APT84M50B2 | Power Field-Effect Transistor, 84A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, T-MAX, 3 PIN | Microsemi Corporation | IXFX80N50P vs APT84M50B2 |
IXFK80N50Q3 | Power Field-Effect Transistor, 80A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | IXFX80N50P vs IXFK80N50Q3 |
APT84M50B2 | Power Field-Effect Transistor, 84A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | IXFX80N50P vs APT84M50B2 |
APT84F50L | Power Field-Effect Transistor, 84A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | Microsemi Corporation | IXFX80N50P vs APT84F50L |
APT84M50L | Power Field-Effect Transistor, 84A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | IXFX80N50P vs APT84M50L |