There are no models available for this part yet.
Overview of IXFY26N30X3 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXFY26N30X3 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFY26N30X3
|
Mouser Electronics | MOSFETs TO252 300V 26A N-CH X3CLASS RoHS: Compliant | 2209 |
|
$2.1600 / $4.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tube | 0Tube |
|
$2.4600 | Buy Now | ||
DISTI #
IXFY26N30X3
|
TTI | MOSFETs TO252 300V 26A N-CH X3CLASS Min Qty: 350 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$2.1100 / $2.9000 | Buy Now | |
DISTI #
IXFY26N30X3
|
TME | Transistor: N-MOSFET, X3-Class, unipolar, 300V, 26A, 170W, TO252 Min Qty: 1 | 0 |
|
$2.7900 / $3.7600 | RFQ | |
New Advantage Corporation | MOSFET DIS. 26A 300V N-CH TO252(DPAK) ULTRA JUNCTI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$5.1600 / $5.5300 | Buy Now |
CAD Models for IXFY26N30X3 by IXYS Corporation
Part Data Attributes for IXFY26N30X3 by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
250 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
300 V
|
Drain Current-Max (ID)
|
26 A
|
Drain-source On Resistance-Max
|
0.066 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
1 pF
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
170 W
|
Pulsed Drain Current-Max (IDM)
|
40 A
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|