Part Details for IXG100IF1200HF by IXYS Corporation
Overview of IXG100IF1200HF by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXG100IF1200HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXG100IF1200HF-ND
|
DigiKey | IGBT PT 1200V 140A PLUS247-3 Min Qty: 300 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.6478 | Buy Now |
DISTI #
747-IXG100IF1200HF
|
Mouser Electronics | IGBT Transistors IGBT XPT-GENX4 RoHS: Compliant | 0 |
|
$22.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks | 0 |
|
$12.7900 | Buy Now |
DISTI #
IXG100IF1200HF
|
TTI | IGBT Transistors TO247 1200V 100A GENX4 Min Qty: 300 Package Multiple: 30 Container: Box | Americas - 0 |
|
$17.7300 | Buy Now |