Part Details for IXGA12N60B by IXYS Corporation
Overview of IXGA12N60B by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXGA12N60B
IXGA12N60B CAD Models
IXGA12N60B Part Data Attributes
|
IXGA12N60B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGA12N60B
IXYS Corporation
Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-263AB, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 24 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 400 ns | |
Turn-on Time-Nom (ton) | 40 ns |
Alternate Parts for IXGA12N60B
This table gives cross-reference parts and alternative options found for IXGA12N60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGA12N60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT35GN120SG | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | IXGA12N60B vs APT35GN120SG |
IRGBC40U | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IXGA12N60B vs IRGBC40U |
IXGH22N50B | Insulated Gate Bipolar Transistor, 44A I(C), 500V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXGA12N60B vs IXGH22N50B |
HGTP12N60D1 | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | IXGA12N60B vs HGTP12N60D1 |
HGTG30N60C3 | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | IXGA12N60B vs HGTG30N60C3 |
HGTP12N60A4 | Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB ALTERNATE VERSION, 3 PIN | Fairchild Semiconductor Corporation | IXGA12N60B vs HGTP12N60A4 |
IRG4IBC10UDPBF | Insulated Gate Bipolar Transistor, 6.8A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, FULL PACK-3 | Infineon Technologies AG | IXGA12N60B vs IRG4IBC10UDPBF |
IXGH17N100 | Insulated Gate Bipolar Transistor, 34A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXGA12N60B vs IXGH17N100 |
APT30GT60BRD | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Advanced Power Technology | IXGA12N60B vs APT30GT60BRD |
IRG4BC30SPBF | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IXGA12N60B vs IRG4BC30SPBF |