Part Details for IXGA48N60A3 by IXYS Corporation
Overview of IXGA48N60A3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGA48N60A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGA48N60A3-ND
|
DigiKey | IGBT 600V 120A 300W TO263AA Min Qty: 1 Lead time: 40 Weeks Container: Tube |
99 In Stock |
|
$2.8761 / $5.9100 | Buy Now |
DISTI #
747-IXGA48N60A3
|
Mouser Electronics | IGBT Transistors 48 Amps 600V RoHS: Compliant | 491 |
|
$2.8700 / $5.9100 | Buy Now |
|
Future Electronics | IXGA48N60A3 Series 600 V 120 A Surface Mount GenX3TM IGBT - TO-263AA RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8200 / $3.0800 | Buy Now |
DISTI #
IXGA48N60A3
|
TTI | IGBT Transistors 48 Amps 600V Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.0700 | Buy Now |
DISTI #
IXGA48N60A3
|
TME | Transistor: IGBT, GenX3™, 600V, 48A, 300W, TO263 Min Qty: 1 | 186 |
|
$3.4700 / $4.8500 | Buy Now |
|
New Advantage Corporation | IGBT DIS.SINGLE 48A 600V GENX3 TO263(D2PAK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 54 |
|
$6.3400 | Buy Now |
Part Details for IXGA48N60A3
IXGA48N60A3 CAD Models
IXGA48N60A3 Part Data Attributes
|
IXGA48N60A3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGA48N60A3
IXYS Corporation
Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-263AB, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 48 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 925 ns | |
Turn-on Time-Nom (ton) | 54 ns |