Part Details for IXGC16N60C2 by IXYS Corporation
Overview of IXGC16N60C2 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXGC16N60C2
IXGC16N60C2 CAD Models
IXGC16N60C2 Part Data Attributes
|
IXGC16N60C2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGC16N60C2
IXYS Corporation
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, PLASTIC, ISOPLUS 220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | PLASTIC, ISOPLUS 220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 185 ns | |
Turn-on Time-Nom (ton) | 43 ns |