Part Details for IXGF20N300 by IXYS Corporation
Overview of IXGF20N300 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXGF20N300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGF20N300-ND
|
DigiKey | IGBT 3000V 22A ISOPLUSI4 Min Qty: 1 Lead time: 35 Weeks Container: Tube |
249 In Stock |
|
$40.0742 / $51.2400 | Buy Now |
|
Future Electronics | IGBT Transistors IGBT NPT-VERY HI VOLTAGE RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$39.2900 / $40.1000 | Buy Now |
DISTI #
IXGF20N300
|
TME | Transistor: IGBT, NPT, 3kV, 14A, 100W, ISOPLUS i4-pac™ x024c Min Qty: 1 | 15 |
|
$52.2500 / $65.6500 | Buy Now |
|
Sense Electronic Company Limited | - | 4979 |
|
RFQ |
Part Details for IXGF20N300
IXGF20N300 CAD Models
IXGF20N300 Part Data Attributes
|
IXGF20N300
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGF20N300
IXYS Corporation
Insulated Gate Bipolar Transistor, 22A I(C), 3000V V(BR)CES, N-Channel, PLASTIC, ISOPLUS, I4PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | I4PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 3000 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 355 ns | |
Turn-on Time-Nom (ton) | 524 ns |