Part Details for IXGF30N400 by IXYS Corporation
Overview of IXGF30N400 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGF30N400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGF30N400-ND
|
DigiKey | IGBT 4000V 30A 160W I4-PAK Min Qty: 300 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.1303 | Buy Now |
DISTI #
IXGF30N400
|
TTI | IGBT Transistors IGBT NPT-HI VOLTAGE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 14 |
|
RFQ |
Part Details for IXGF30N400
IXGF30N400 CAD Models
IXGF30N400 Part Data Attributes:
|
IXGF30N400
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGF30N400
IXYS Corporation
Insulated Gate Bipolar Transistor, 30A I(C), 4000V V(BR)CES, N-Channel, PLASTIC, ISOPLUS, I4PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | I4PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 4000 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 724 ns | |
Turn-on Time-Nom (ton) | 201 ns |