Part Details for IXGF32N170 by IXYS Corporation
Overview of IXGF32N170 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXGF32N170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M3030
|
Newark | Igbt, Isoi4-Pac, Continuous Collector Current:44A, Collector Emitter Saturation Voltage:3.5V, Power Dissipation:200W, Collector Emitter Voltage Max:1.7Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Ixys Semiconductor IXGF32N170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 / $25.8400 | Buy Now |
DISTI #
IXGF32N170-ND
|
DigiKey | IGBT 1700V 44A 200W I4PAC Min Qty: 1 Lead time: 47 Weeks Container: Tube |
300 In Stock |
|
$16.4785 / $24.8500 | Buy Now |
DISTI #
747-IXGF32N170
|
Mouser Electronics | IGBT Transistors 26 Amps 1700V 3.5 V Rds RoHS: Compliant | 149 |
|
$19.3000 / $24.8500 | Buy Now |
|
Future Electronics | IXGF32N170 Series 1700 V 19 A Through Hole High Voltage IGBT - ISOPLUS i4-Pak RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 47 Weeks Container: Tube | 0Tube |
|
$18.9300 / $19.3200 | Buy Now |
DISTI #
IXGF32N170
|
TTI | IGBT Transistors 26 Amps 1700V 3.5 V Rds Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$21.6700 | Buy Now |
DISTI #
IXGF32N170
|
TME | Transistor: IGBT, NPT, 1.7kV, 19A, 200W, ISOPLUS i4-pac™ x024c Min Qty: 1 | 0 |
|
$19.7800 / $27.6900 | RFQ |
Part Details for IXGF32N170
IXGF32N170 CAD Models
IXGF32N170 Part Data Attributes
|
IXGF32N170
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGF32N170
IXYS Corporation
Insulated Gate Bipolar Transistor, 44A I(C), 1700V V(BR)CES, N-Channel, PLASTIC, ISOPLUS I4PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | I4PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 44 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 500 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 920 ns | |
Turn-on Time-Nom (ton) | 90 ns |