Part Details for IXGH20N120A3 by IXYS Corporation
Overview of IXGH20N120A3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGH20N120A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGH20N120A3-ND
|
DigiKey | IGBT 1200V 40A 180W TO247 Min Qty: 1 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0577 / $7.6300 | Buy Now |
DISTI #
747-IXGH20N120A3
|
Mouser Electronics | IGBT Transistors G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A RoHS: Compliant | 271 |
|
$4.0500 / $7.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.6500 | Buy Now |
DISTI #
IXGH20N120A3
|
TTI | IGBT Transistors G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.5100 | Buy Now |
DISTI #
IXGH20N120A3
|
TME | Transistor: IGBT, GenX3™, 1.2kV, 20A, 180W, TO247-3 Min Qty: 1 | 296 |
|
$4.6100 / $6.2100 | Buy Now |
|
Chip1Cloud | IGBT 1200V 40A 180W TO247 | 3060 |
|
RFQ | |
DISTI #
1829738
|
Farnell | IGBT,1200V,20A,TO-247 RoHS: Compliant Min Qty: 300 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$4.6311 | Buy Now |
Part Details for IXGH20N120A3
IXGH20N120A3 CAD Models
IXGH20N120A3 Part Data Attributes
|
IXGH20N120A3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH20N120A3
IXYS Corporation
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1530 ns | |
Turn-on Time-Nom (ton) | 66 ns |