Part Details for IXGH240N30PB by IXYS Corporation
Overview of IXGH240N30PB by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGH240N30PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGH240N30PB-ND
|
DigiKey | IGBT 300V 48A TO247AD Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXGH240N30PB
|
Mouser Electronics | IGBT Transistors 240 Amps 300V RoHS: Compliant | 0 |
|
Order Now |