Part Details for IXGH30N60C2 by IXYS Corporation
Overview of IXGH30N60C2 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGH30N60C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IGBT DIS.SINGLE 70A 600V H.FAST TO247-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 13197 |
|
$3.1800 / $3.4000 | Buy Now |
Part Details for IXGH30N60C2
IXGH30N60C2 CAD Models
IXGH30N60C2 Part Data Attributes
|
IXGH30N60C2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH30N60C2
IXYS Corporation
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 250 ns | |
Turn-on Time-Nom (ton) | 30 ns |
Alternate Parts for IXGH30N60C2
This table gives cross-reference parts and alternative options found for IXGH30N60C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGH30N60C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30GN60BG | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247AD | Microchip Technology Inc | IXGH30N60C2 vs APT30GN60BG |
IGB30N60H3ATMA1 | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IXGH30N60C2 vs IGB30N60H3ATMA1 |
APT36GA60B | Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | IXGH30N60C2 vs APT36GA60B |
APT36GA60S | Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | IXGH30N60C2 vs APT36GA60S |
APT36GA60B | Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247AD | Microchip Technology Inc | IXGH30N60C2 vs APT36GA60B |
IXGH34N60B2 | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXGH30N60C2 vs IXGH34N60B2 |