Part Details for IXGH30N60C3D1 by IXYS Corporation
Overview of IXGH30N60C3D1 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXGH30N60C3D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGH30N60C3D1-ND
|
DigiKey | IGBT 600V 60A 220W TO247 Min Qty: 1 Lead time: 40 Weeks Container: Tube |
1399 In Stock |
|
$4.3306 / $8.1500 | Buy Now |
DISTI #
747-IXGH30N60C3D1
|
Mouser Electronics | IGBT Modules High Frequency Range 40khz C-IGBT w/Diod RoHS: Compliant | 489 |
|
$4.3300 / $6.2500 | Buy Now |
DISTI #
IXGH30N60C3D1
|
TTI | IGBT Modules High Frequency Range 40khz C-IGBT w/Diod Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 180 In Stock |
|
$5.2500 | Buy Now |
|
Chip1Cloud | IGBT 600V 60A 220W TO247 | 12200 |
|
RFQ |
Part Details for IXGH30N60C3D1
IXGH30N60C3D1 CAD Models
IXGH30N60C3D1 Part Data Attributes:
|
IXGH30N60C3D1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH30N60C3D1
IXYS Corporation
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 220 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 160 ns | |
Turn-on Time-Nom (ton) | 45 ns |