Part Details for IXGH48N60A3 by Littelfuse Inc
Overview of IXGH48N60A3 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGH48N60A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1095
|
Newark | Transistor, Igbt, 600V, 120A, To-247, Continuous Collector Current:120A, Collector Emitter Saturation Voltage:1.18V, Power Dissipation:300W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Littelfuse IXGH48N60A3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$3.4000 | Buy Now |
DISTI #
3949075
|
element14 Asia-Pacific | TRANSISTOR, IGBT, 600V, 120A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 295 |
|
$3.8089 / $7.1334 | Buy Now |
DISTI #
3949075
|
Farnell | TRANSISTOR, IGBT, 600V, 120A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 124 Weeks, 4 Days Container: Each | 295 |
|
$4.0086 / $7.5552 | Buy Now |
Part Details for IXGH48N60A3
IXGH48N60A3 CAD Models
IXGH48N60A3 Part Data Attributes
|
IXGH48N60A3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXGH48N60A3
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 925 ns | |
Turn-on Time-Nom (ton) | 54 ns | |
VCEsat-Max | 1.35 V |