Part Details for IXGH48N60C3D1 by IXYS Corporation
Overview of IXGH48N60C3D1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGH48N60C3D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4559
|
Newark | Transistor, Igbt, 600V, 75A, To-247 Rohs Compliant: Yes |Ixys Semiconductor IXGH48N60C3D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $9.9700 | Buy Now |
DISTI #
IXGH48N60C3D1-ND
|
DigiKey | IGBT PT 600V 75A TO247AD Min Qty: 1 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4372 / $9.5900 | Buy Now |
DISTI #
747-IXGH48N60C3D1
|
Mouser Electronics | IGBT Transistors 30 Amps 600V RoHS: Compliant | 0 |
|
$7.6600 / $9.6900 | Order Now |
|
Future Electronics | IXGH48N60C3D1 Series 600 V 75 A Flange Mount High speed PT IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.9300 / $6.0800 | Buy Now |
DISTI #
IXGH48N60C3D1
|
TTI | IGBT Transistors 30 Amps 600V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.0500 | Buy Now |
DISTI #
IXGH48N60C3D1
|
TME | Transistor: IGBT, GenX3™, 600V, 48A, 300W, TO247-3 Min Qty: 1 | 1 |
|
$6.2100 / $8.6900 | Buy Now |
DISTI #
3438396
|
element14 Asia-Pacific | TRANSISTOR, IGBT, 600V, 75A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.9480 / $9.8635 | Buy Now |
DISTI #
3438396
|
Farnell | TRANSISTOR, IGBT, 600V, 75A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$6.4313 / $9.2037 | Buy Now |
Part Details for IXGH48N60C3D1
IXGH48N60C3D1 CAD Models
IXGH48N60C3D1 Part Data Attributes
|
IXGH48N60C3D1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGH48N60C3D1
IXYS Corporation
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 187 ns | |
Turn-on Time-Nom (ton) | 45 ns |