Part Details for IXGN320N60A3 by IXYS Corporation
Overview of IXGN320N60A3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IXGN320N60A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGN320N60A3-ND
|
DigiKey | IGBT MOD 600V 320A 735W SOT227B Min Qty: 1 Lead time: 40 Weeks Container: Tube |
1404 In Stock |
|
$28.2936 / $36.1800 | Buy Now |
DISTI #
747-IXGN320N60A3
|
Mouser Electronics | IGBT Transistors 320 Amps 600V RoHS: Compliant | 133 |
|
$27.2700 / $36.1700 | Buy Now |
|
Future Electronics | IXGN Series 600 Vce 320 A 63 ns t(on) Ultra-Low-Vsat PT IGBT - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube | 0Tube |
|
$27.7400 / $28.5200 | Buy Now |
|
Future Electronics | IXGN Series 600 Vce 320 A 63 ns t(on) Ultra-Low-Vsat PT IGBT - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$27.7400 / $28.5400 | Buy Now |
DISTI #
IXGN320N60A3
|
TTI | IGBT Transistors 320 Amps 600V Min Qty: 300 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$33.3500 | Buy Now |
DISTI #
IXGN320N60A3
|
TME | Module: IGBT, single transistor, Urmax: 600V, Ic: 170A, SOT227B Min Qty: 1 | 0 |
|
$31.0400 / $39.1800 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$39.2168 / $44.2364 | Buy Now |
|
ComSIT USA | GENX3 600 V IGBT Insulated Gate Bipolar Transistor, 320A I(C), 600V V(BR)CES, N-Channel RoHS: Compliant | Europe - 134 |
|
RFQ | |
|
Chip1Cloud | 600V GenX3 IGBTs next generation 600V IGBTs for power conversion applications | IGBT 600V SOT-227B | 1670 |
|
RFQ | |
|
Perfect Parts Corporation | 159 |
|
RFQ |
Part Details for IXGN320N60A3
IXGN320N60A3 CAD Models
IXGN320N60A3 Part Data Attributes
|
IXGN320N60A3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGN320N60A3
IXYS Corporation
Insulated Gate Bipolar Transistor, 320A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 320 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 735 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1870 ns | |
Turn-on Time-Nom (ton) | 139 ns | |
VCEsat-Max | 1.25 V |