-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1140
|
Newark | Transistor, Igbt, 600V, 320A, Sot-227B, Continuous Collector Current:320A, Collector Emitter Saturation Voltage:1.46V, Power Dissipation:735W, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Littelfuse IXGN320N60A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$28.8400 / $36.8800 | Buy Now |
DISTI #
3771786
|
element14 Asia-Pacific | TRANSISTOR, IGBT, 600V, 320A, SOT-227B RoHS: Compliant Min Qty: 1 Container: Each | 281 |
|
$29.0394 / $37.1397 | Buy Now |
DISTI #
3771786
|
Farnell | TRANSISTOR, IGBT, 600V, 320A, SOT-227B RoHS: Compliant Min Qty: 1 Lead time: 124 Weeks, 4 Days Container: Each | 281 |
|
$30.6363 / $39.1665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXGN320N60A3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXGN320N60A3
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOT-227B, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 320 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 735 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1870 ns | |
Turn-on Time-Nom (ton) | 139 ns | |
VCEsat-Max | 1.3 V |