Part Details for IXGP20N120B3 by IXYS Corporation
Overview of IXGP20N120B3 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGP20N120B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGP20N120B3-ND
|
DigiKey | IGBT 1200V 36A 180W TO220 Min Qty: 1 Lead time: 57 Weeks Container: Tube |
34 In Stock |
|
$3.2101 / $6.5900 | Buy Now |
DISTI #
747-IXGP20N120B3
|
Mouser Electronics | IGBT Transistors G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
|
Future Electronics | Thyristor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.2800 / $4.6600 | Buy Now |
|
Future Electronics | Thyristor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.2800 / $4.6600 | Buy Now |
DISTI #
IXGP20N120B3
|
TTI | IGBT Transistors G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.3600 | Buy Now |
DISTI #
IXGP20N120B3
|
TME | Transistor: IGBT, GenX3™, 1.2kV, 20A, 180W, TO220-3 Min Qty: 1 | 48 |
|
$3.8200 / $5.3500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 14 | 22 |
|
$7.2217 / $7.4442 | Buy Now |
Part Details for IXGP20N120B3
IXGP20N120B3 CAD Models
IXGP20N120B3 Part Data Attributes:
|
IXGP20N120B3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGP20N120B3
IXYS Corporation
Insulated Gate Bipolar Transistor, 36A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 36 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 720 ns | |
Turn-on Time-Nom (ton) | 61 ns |