Part Details for IXGP42N30C3 by IXYS Corporation
Overview of IXGP42N30C3 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXGP42N30C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGP42N30C3-ND
|
DigiKey | IGBT 300V 223W TO220AB Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXGP42N30C3
|
Mouser Electronics | IGBT Transistors 42 Amps 300V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
IXGP42N30C3
|
TME | Transistor: IGBT, GenX3™, 300V, 42A, 223W, TO220-3 Min Qty: 1 | 0 |
|
$1.7000 / $2.3800 | RFQ |
Part Details for IXGP42N30C3
IXGP42N30C3 CAD Models
IXGP42N30C3 Part Data Attributes:
|
IXGP42N30C3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGP42N30C3
IXYS Corporation
Insulated Gate Bipolar Transistor, 250A I(C), 300V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 250 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 120 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 223 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 229 ns | |
Turn-on Time-Nom (ton) | 43 ns |